Print Page
MEA-UWB-01-AM
Antenna, Cellular/LTE, 2.3 GHz to 2.7 GHz, 4.4 dBi, Adhesive
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
30+ | € 14.880 |
Price for:Each
Minimum: 30
Multiple: 30
€ 446.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAXTENA
Manufacturer Part NoMEA-UWB-01-AM
Order Code3547778
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min2.3GHz
Frequency Max2.7GHz
Antenna MountingAdhesive
Gain4.4dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.7GHz
Gain
4.4dBi
Input Power
-
Antenna Polarisation
-
Frequency Min
2.3GHz
Antenna Mounting
Adhesive
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042