Print Page
M7HCT-A-SMA
Antenna, GNSS, 1.559 GHz to 1.606 GHz, 0.5 dB, Right Hand Circular, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 210.020 |
5+ | € 207.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 210.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAXTENA
Manufacturer Part NoM7HCT-A-SMA
Order Code3547769
Technical Datasheet
Antenna TypeGNSS
Frequency Min1.559GHz
Frequency Max1.606GHz
Antenna MountingSMA Connector
Gain0.5dB
VSWR2
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product Range-
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.606GHz
Gain
0.5dB
Input Power
-
Antenna Polarisation
Right Hand Circular
Frequency Min
1.559GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025