20 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 69.950 |
5+ | € 67.850 |
10+ | € 65.750 |
Product Information
Product Overview
The 367661 is a 1-quadrant Amplifier for controlling EC motors with Hall sensors with a maximum output of 48 watts. The basic function of EC motors electronics is the electronic commutation of the motor winding. Simple speed controls are possible with hall sensors. A further distinction is made between open or closed loop speed controls. The 1-Q amplifier functions in motor operation and direction reverse via digital signal. The motor shaft can be enabled or disabled. It has adjustable maximum current limitation. Set value speed input through external analogue voltage and status indicator with "Ready"-Output.
- Digital Speed Control or Open Loop Speed Control Operation can be Preset by a Digital Signal
- Excellent Price-performance Ratio
- Miniaturized Open Electronics Board
- Direction of Rotation Preset by a Digital Signal
- Power Amplifier is Protected Against Thermal Overload and the Control Inputs Against Overvoltage
Applications
Automation & Process Control, Signal Processing
Technical Specifications
1-Quadrant Controller
3A
24VDC
Permanent Magnet Motors
8VDC
DEC Module 24/2
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate