Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30208CLB+
Order Code3212299
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range± 0.15°C
Accuracy± 0.1°C
Sensing Temperature Min0°C
Measured Temperature Min0°C
Measured Temperature Max70°C
Sensing Temperature Max70°C
Sensor Case StyleTLGA
Sensor Case / PackageTLGA
No. of Pins10Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
No. of Channels1Channels
Resolution16 bits
Output InterfaceI2C, SMBus
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Alternatives for MAX30208CLB+
1 Product Found
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 0.15°C
Sensing Temperature Min
0°C
Measured Temperature Max
70°C
Sensor Case Style
TLGA
No. of Pins
10Pins
Supply Voltage Max
3.6V
Resolution
16 bits
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Output Type
Digital
Accuracy
± 0.1°C
Measured Temperature Min
0°C
Sensing Temperature Max
70°C
Sensor Case / Package
TLGA
Supply Voltage Min
1.7V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability