Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2370ETM+T
Order Code3927173
Product RangeMAX2370 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2370ETM+T
Order Code3927173
Product RangeMAX2370 Series
Technical Datasheet
Frequency Min95MHz
Frequency Max450MHz
RF / IF Modulation-
Data Rate-
Transmitting Current134mA
RF IC Case StyleTQFN-EP
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Output Power (dBm)10dBm
Sensitivity dBm-
RF Transmitter Applications450MHz CDMA/WCDMA Phones, OFDM, cdma2000, WCDMA & NMT Wireless Data Transfer
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2370 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
95MHz
RF / IF Modulation
-
Transmitting Current
134mA
No. of Pins
48Pins
Supply Voltage Max
3.3V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
MAX2370 Series
Frequency Max
450MHz
Data Rate
-
RF IC Case Style
TQFN-EP
Supply Voltage Min
2.7V
Output Power (dBm)
10dBm
RF Transmitter Applications
450MHz CDMA/WCDMA Phones, OFDM, cdma2000, WCDMA & NMT Wireless Data Transfer
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001