Print Page
XR3160EIU-0A-EB
Evaluation Board (XR3160EIU), Advanced Multiprotocol Transceiver, RS-232/RS-485/RS-422
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMAX LINEAR
Manufacturer Part NoXR3160EIU-0A-EB
Order Code2422252
Technical Datasheet
Kit Application Type-
Application Sub Type-
Silicon Manufacturer-
Silicon Core Number-
Product Range-
Kit Contents-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Kit Application Type
-
Silicon Manufacturer
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Application Sub Type
-
Silicon Core Number
-
Kit Contents
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5