MXL7704-XQB-R
Power Management IC, 1 LDO, 5 Outputs, 4 Buck Converter, 5 V, -40 to 125 °C, QFN-EP-32
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.070 |
| 10+ | € 4.000 |
| 25+ | € 3.600 |
| 50+ | € 3.380 |
| 100+ | € 3.250 |
| 250+ | € 3.140 |
| 500+ | € 3.080 |
Product Information
Product Overview
MXL7704-XQB-R is a MxL7704 five output universal PMIC optimized for powering low power FPGAs, DSPs, and microprocessors from 5V inputs. All outputs support ±10% margining and the two highest power outputs support dynamic voltage control to support processors that can utilize this function to save power. Through a 400KHz I²C interface, the customer can monitor an input voltage flag and PGOOD flags for each output. The I²C port can also be used to modify power up and down sequencing options, assign PGOOD outputs to the PGOOD pins, enable outputs and select switching frequency. High switching frequency and a current mode architecture with internal compensation enable a very fast transient response to line and load changes without sacrificing stability and keeping board space to a minimum. Application includes low power processor, ASIC and FPGA power, industrial control, test equipment, and POS terminals.
- Input voltage range from 4.0V to 5.5V
- 4 synchronous buck regulators, internally compensated current mode
- 100mA LDO 1.5V to 3.6V, 20mV step
- ±2% maximum total dc output error over line, load and temperature
- 3.3V/5V 400KHz I²C interface
- Dynamic voltage scaling, status monitoring by channel
- Sequencing control, input voltage status register
- Highly flexible conditional sequencing engine with external input
- 2 configurable PGOOD outputs, adjustable switching frequency
- 32-pin QFN, operating temperature range from -40°C ≤ TJ ≤ 125°C
Technical Specifications
Multitopology Voltage Regulators
4
5
32Pins
125°C
-
-
5V
1
QFN-EP
-40°C
-
To Be Advised
QFN-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate