Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No1520EURD
Order Code3378432
Also Known AsGTIN UPC EAN: 3520190923974
Technical Datasheet
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.970 |
3+ | € 14.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No1520EURD
Order Code3378432
Also Known AsGTIN UPC EAN: 3520190923974
Technical Datasheet
Lock TypeCombination
Width64mm
Shackle Clearance - Horizontal36mm
Shackle Clearance - Vertical34mm
Shackle Diameter7mm
Lock Material-
Product Range-
SVHCTo Be Advised
Product Overview
- Hardened steel shackle for extra cut resistance
- Metal construction for superior strength
- 4-Digit, set-your-own combination convenience
- 2x Grip points for easier dialling
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
36mm
Shackle Diameter
7mm
Product Range
-
Width
64mm
Shackle Clearance - Vertical
34mm
Lock Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2