Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No3743405000
Order Code3267237
Product Range3743 Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 58.620 |
5+ | € 47.450 |
10+ | € 43.330 |
20+ | € 42.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 58.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No3743405000
Order Code3267237
Product Range3743 Series
Technical Datasheet
Battery Charger TypeSwitch Mode
Battery Technologies SupportedLi-Ion
Supply Voltage264VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range3743 Series
Plug TypeMains Plug Sold Separately
Product Overview
3743 series switched mode charger for Li-ion batteries. It features error indication for reverse polarity, short circuit, charging battery packs with wrong number of cells and safety timer run-out. Medically certified and safety approved by EN 60601-1 ed. 3.1, EMC: EN 60601-1-2 ed. 4, UL. Protected against reversed polarity and short circuit proof.
- 1 cell, 4.2V charge voltage, 1.5A charge current, 6W maximum output power
- 2.1mm & 2.5mm barrel plugs output connector
- 3-step charge control with current detection
- Universal input voltage (90-264VAC)
- Wake-up and low current start-up of deeply discharged batteries
- ECO-design compliance: DoE and CEC
- Operating temperature range from -25°C - +40°C
- Dimension (L×W×H) is 108.5 × 49 × 29mm
- Insulation class II IP-code: 41
Technical Specifications
Battery Charger Type
Switch Mode
Supply Voltage
264VAC
Battery IEC Code
-
Product Range
3743 Series
SVHC
No SVHC (10-Jun-2022)
Battery Technologies Supported
Li-Ion
Battery Size Code
-
Battery NEDA Code
-
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16