Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No2215000085
Order Code1283211
Product Range2215 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 76.070 |
5+ | € 59.540 |
10+ | € 58.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 76.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No2215000085
Order Code1283211
Product Range2215 Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedNiCd, NiMH
Supply Voltage264VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range2215 Series
Plug Type-
Product Overview
A compact fully automatic 35W universal voltage input desk top charger; suitable for fast-charging medium packs of Ni-Cad and Ni-MH batteries.
- Medically approved to EN 60601 and UL 60601-1
- Delta V full charge sensing followed by trickle charge (Trickle Charge Current: 100mA)
- Safety timer protected (2 Hours)
- LED indication of charge state
- Short circuit and reverse polarity protected
- Insulation Class 2
- Fast Charge Current: 1.8A
- Top Off Charge Current: 270mA
- Temperature Range: -20℃ to 40℃
- Dimensions (HxWxD): 37x67x107mm
Technical Specifications
Battery Charger Type
Desktop
Supply Voltage
264VAC
Battery IEC Code
-
Product Range
2215 Series
SVHC
No SVHC (14-Jun-2023)
Battery Technologies Supported
NiCd, NiMH
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26