Print Page
HT00.0117
Solder Flux, No Clean, Soldering, Bottle, 100 g
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMARTIN SMT
Manufacturer Part NoHT00.0117
Order Code3775757
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsSoldering
Dispensing MethodBottle
Volume-
Weight100g
Product Range-
Technical Specifications
Flux Type
No Clean
Dispensing Method
Bottle
Weight
100g
SVHC
No SVHC (15-Jun-2015)
Flux Applications
Soldering
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02