Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.050 |
5+ | € 16.050 |
10+ | € 14.090 |
20+ | € 12.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No09050.4200-00
Order Code2837217
Technical Datasheet
Product Range-
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationDPDT
Contact Voltage AC Nom48V
Switch OperationMomentary
Pushbutton Actuator Style-
Contact Current Max5A
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage VAC48V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch Mounting-
Switch TerminalsSolder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
-
Panel Cutout Diameter
-
Contact Voltage AC Nom
48V
Pushbutton Actuator Style
-
Actuator / Cap Colour
-
Contact Voltage VAC
48V
Contact Voltage VDC
-
Switch Mounting
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jun-2015)
Pushbutton Switch Type
Standard
Contact Configuration
DPDT
Switch Operation
Momentary
Contact Current Max
5A
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063