Print Page
Image is for illustrative purposes only. Please refer to product description.
161 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.503 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoJ604
Order Code2500362
Technical Datasheet
Accessory TypeJ Type Jumper
For Use WithTerminal Blocks
No. of Positions2Ways
Pitch Spacing0.88"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
J Type Jumper
No. of Positions
2Ways
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
0.88"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536