Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSF20, CLEAR , 20ML
Order Code3935883
Product RangeScotch-Weld Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | € 29.270 |
Price for:Each
Minimum: 10
Multiple: 10
€ 292.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSF20, CLEAR , 20ML
Order Code3935883
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive TypeCyanoacrylate
Adhesive ColourTransparent
CureRoom Temperature
Tensile Strength-
Dispensing MethodBottle
Volume-
Weight20g
Product RangeScotch-Weld Series
Technical Specifications
Adhesive Type
Cyanoacrylate
Cure
Room Temperature
Dispensing Method
Bottle
Weight
20g
SVHC
Boric acid (14-Jun-2023)
Adhesive Colour
Transparent
Tensile Strength
-
Volume
-
Product Range
Scotch-Weld Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0342