Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoPR100, CLEAR , 20ML
Order Code3935881
Product RangeScotch-Weld Series
Technical Datasheet
Available to Order
register your interest here
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoPR100, CLEAR , 20ML
Order Code3935881
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive TypePlastic, Rubber
Adhesive ColourTransparent
CureRoom Temperature
Tensile Strength-
Dispensing MethodBottle
Volume-
Weight20g
Product RangeScotch-Weld Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Plastic, Rubber
Cure
Room Temperature
Dispensing Method
Bottle
Weight
20g
SVHC
To Be Advised
Adhesive Colour
Transparent
Tensile Strength
-
Volume
-
Product Range
Scotch-Weld Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0342
UN Hazard Code:3334