Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 34.180 |
| 5+ | € 31.010 |
| 10+ | € 27.850 |
| 25+ | € 25.700 |
| 50+ | € 24.180 |
| 100+ | € 24.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628NDP
Order Code4985618
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6V
Supply Voltage Max28V
Transducer MountingPanel Mount
Operating Current Max16mA
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range10VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
28V
Operating Current Max
16mA
Capacitance
-
IP Rating
-
Operating Voltage Range
10VDC to 28VDC
Operating Temperature Max
65°C
Supply Voltage Min
6V
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049216