Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 49.360 |
| 5+ | € 46.650 |
| 10+ | € 43.920 |
| 25+ | € 40.530 |
| 50+ | € 39.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 49.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628MN
Order Code1776332
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6V
Supply Voltage Max28V
Operating Current Max16mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
85°C
Supply Voltage Min
6V
Operating Current Max
16mA
Drive Circuit
Internal
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-40°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
Product traceability