Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC250JR
Order Code1311635
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min60V
TonesSlow Pulse
Sound Pressure Level (SPL)78dBA
Resonant Frequency2.9kHz
Supply Voltage Max250V
Operating Current Max13mA
Sound Level Distance609.6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Slow Pulse
Resonant Frequency
2.9kHz
Operating Current Max
13mA
Product Range
-
Supply Voltage Min
60V
Sound Pressure Level (SPL)
78dBA
Supply Voltage Max
250V
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84798200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065092