Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 80.930 |
5+ | € 69.130 |
10+ | € 67.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 80.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAGNET SCHULTZ
Manufacturer Part NoR16X16,24V10%
Order Code1162568
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Coil Voltage24VDC
Holding Force1.2N
Coil Resistance-
Coil Power Continuous38W
Coil TerminationWire Leaded
External Diameter25.4mm
External Length50.8mm
Product Range-
Product Overview
The R16X16,24V10% is a 24VDC/38W DC Cylindrical Solenoid with electroplated body, armature and pole piece (corrosion resistance), pull operation, intermittent duty cycle, rectifier for AC supply and zinc/nickel-plated iron parts. This solenoid features compact, robust, enclosed coil and long stroke design. Threaded mounting nose with anti-rotation feature, locknut and shake proof washer. Suitable for operation in any attitude.
- Pull version with integral clevis end
- Increasing force characteristic
- Stroke up to 25mm
- 25°C Ambient temperature
Applications
Motor Drive & Control, Automation & Process Control, Medical, Industrial
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
24VDC
Coil Resistance
-
Coil Termination
Wire Leaded
External Length
50.8mm
Solenoid Duty Cycle
Intermittent
Holding Force
1.2N
Coil Power Continuous
38W
External Diameter
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195952