MX25U51245GZ4I00
Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, WSON, 8 Pins
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.460 |
10+ | € 7.410 |
25+ | € 6.140 |
50+ | € 5.500 |
100+ | € 5.080 |
250+ | € 4.740 |
Product Information
Product Overview
MX25U51245GZ4I00 is 512Mbit serial NOR flash memory, which is configured as 67,108,864 x 8 internally. When it is in two or four I/O mode, the structure becomes 268,435,456 bits x 2 or 134,217,728 bits x 4. MX25U51245G feature a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus while it is in single I/O mode. The three bus signals are a clock input (SCLK), a serial data input (SI), and a serial data output (SO). Serial access to the device is enabled by CS# input. When it is in two I/O read mode, the SI pin and SO pin become SIO0 pin and SIO1 pin for address/dummy bits input and data output. When it is in four I/O read mode, the SI pin, SO pin, WP# and RESET# pin become SIO0 pin, SIO1 pin, SIO2 pin and SIO3 pin for address/dummy bits input and data output. The MX25U51245G MXSMIO (Serial Multi I/O) provides sequential read operation on whole chip.
- Multi I/O support - single I/O, dual I/O and quad I/O
- Support DTR (Double Transfer Rate) mode
- 8/16/32/64 byte wrap-around read mode
- Typical 100,000 erase/program cycles
- 20 years data retention
- Latch-up protected to 100mA from -1V to Vcc +1V
- Temperature range from -40°C to 85°C
- Available in a 8 pin WSON package
Technical Specifications
Serial NOR
64M x 8bit
WSON
166MHz
1.65V
1.8V
-40°C
1.8V Serial NOR Flash Memories
512Mbit
SPI
8Pins
-
2V
Surface Mount
85°C
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate