Print Page
Image is for illustrative purposes only. Please refer to product description.
5,041 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.860 |
10+ | € 2.840 |
25+ | € 2.650 |
50+ | € 2.440 |
100+ | € 2.250 |
250+ | € 2.110 |
500+ | € 1.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLPB-S01115151S.
Order Code1788562
Technical Datasheet
Length15mm
No. of Light Pipes1Pipes
Light Pipe ShapeSquare
Light Pipe MountingSurface
Light Pipe ColourWhite
Product Range-
Technical Specifications
Length
15mm
Light Pipe Shape
Square
Light Pipe Colour
White
No. of Light Pipes
1Pipes
Light Pipe Mounting
Surface
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001261