Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLPRS
Manufacturer Part NoER400TRS-02
Order Code5096558
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency Max-
Sensitivity dBm-102dBm
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Transmit Power-
Module InterfaceUART
Supply Current25mA
RF Transceiver Applications-
Product Range-
Product Overview
The easyRadio ER400TRS-02 transceiver incorporates ‘easyRadio’ technology to provide high performance, simple to use radio devices that can transfer data over a range of up to 250 metres line of sight. Furthermore ‘Easy-Radio’ technology allows frequency, data rate and power output to be optimised for customer specific applications. The embedded software reduces design and development time significantly.
- Frequency Stability
- Back Compatibility
- Crystal controlled synthesiser for frequency accuracy
- Low operating Voltage
- Low power consumption
- User programmable frequency of operation, data rate, and output power
- User Customisable RS232 BAUD rate
- Programmable Encryption
- 16-bit CRC
Applications
Wireless, RF Communications, Portable Devices, Sensing & Instrumentation
Technical Specifications
RF Modulation
-
Frequency Max
-
Supply Voltage Min
2.5V
Transmit Power
-
Supply Current
25mA
Product Range
-
Data Rate Max
-
Sensitivity dBm
-102dBm
Supply Voltage Max
5.5V
Module Interface
UART
RF Transceiver Applications
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072