Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.930 |
5+ | € 17.430 |
10+ | € 15.930 |
50+ | € 8.290 |
100+ | € 8.260 |
250+ | € 8.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLPRS
Manufacturer Part NoANT-SS2.4G
Order Code2096222
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max2.4GHz
Antenna MountingSMA Connector
Gain-
VSWR-
Input Power50W
Input Impedance50ohm
Antenna PolarisationOmni
Product Range-
Product Overview
- 2.4GHz compressed whip antenna with straight SMA male connector
- Omni-directional radiation
- Suitable for monitoring & telemetry applications
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.4GHz
Gain
-
Input Power
50W
Antenna Polarisation
Omni
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008