Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.380 |
5+ | € 8.910 |
10+ | € 8.450 |
50+ | € 7.980 |
100+ | € 6.650 |
250+ | € 6.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLPRS
Manufacturer Part NoANT-900MS
Order Code1338625
Technical Datasheet
Antenna Type-
Frequency Min868MHz
Frequency Max915MHz
Antenna MountingSMA Connector
Gain-
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationOmni
Product Range-
Product Overview
- 900MHz flexible whip antenna with straight SMA male connector
- 1/4 wave radiating element
- Suitable for portable and fixed applications that require omni-directional communication
Applications
Wireless
Technical Specifications
Antenna Type
-
Frequency Max
915MHz
Gain
-
Input Power
50W
Antenna Polarisation
Omni
Frequency Min
868MHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804