Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part NoV5004, 50ML
Order Code1769541
Product RangeLOCTITE V5004
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.630 |
5+ | € 39.150 |
10+ | € 37.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 42.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoV5004, 50ML
Order Code1769541
Product RangeLOCTITE V5004
Technical Datasheet
Adhesive TypeMethacrylate Ester
Adhesive ColourWhite
CureRoom Temperature
Tensile Strength-
Dispensing MethodCartridge
Volume50ml
Weight-
Product RangeLOCTITE V5004
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE AA V5004 is a 2-part structural acrylic adhesive. The cured product is virtually transparent making it well suited for bonding applications requiring a clear, invisible bond line. This product will adhere to a wide range of substrates including most structural thermoplastics, thermosets, ceramics and metals. LOCTITE AA V5004 has a fixture time of 3 min and a shear strength of 21 N/mm².
- 2-part structural acrylic adhesive which provides toughness and excellent adhesion to plastics, metals and composites.
- 2-part premix structural adhesive
- Fast curing and leaves clear bond line after curing
- Medium viscosity
- Good adhesion to plastics and metal
- High peel and impact strength
Applications
Maintenance & Repair
Technical Specifications
Adhesive Type
Methacrylate Ester
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
White
Tensile Strength
-
Volume
50ml
Product Range
LOCTITE V5004
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.423
UN Hazard Code:1133