Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 189.820 |
3+ | € 174.330 |
5+ | € 167.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 189.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoSF 7851, 500ML
Order Code3438743
Technical Datasheet
Adhesive TypeAcrylic
Adhesive ColourAmber
Viscosity-
Dispensing MethodContainer
Volume500ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE® SF 7851 is a single component non-CFC solvent based surface activator. The activator is designed to promote speed of cure of LOCTITE acrylic adhesives. The activator is highly flammable. Curing performance of LOCTITE SF 7851 would be expected to be similar to LOCTITE activator 785. Fixture time and cure speed achieved as a result of using LOCTITE SF 7851 will depend on the adhesive used and the substrate bonded.
- Dip, spray and wipe application method
- Amber colour
- Activator technology, heptane/ I.P.A solvent based
Technical Specifications
Adhesive Type
Acrylic
Viscosity
-
Volume
500ml
Product Range
-
Adhesive Colour
Amber
Dispensing Method
Container
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1993