Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
LOCTITE® SF 7455 is a colourless, amine-based accelerator used to increase the cure speed of LOCTITE cyanoacrylate adhesives. Pre- or post-applied to the bond, it's well suited for post-application on cyanoacrylate adhesive to ensure rapid fixturing. Used for securing wires or coils to PCBs, tamper-proofing adjustable components, mounting stand-offs, edge guides, etc. Can bond dissimilar materials i.e. metals, glass or ceramics.
- General purpose
- Suitable for all substrates
- Fast fixturing between close fitting parts
- For post-application
- Cyanoacrylate activator technology
- Amine (active ingredient) chemical type, n-heptane solvent
- Clear colourless to slightly amber solution
- Very low viscosity
Technical Specifications
Adhesive Type
Cyanoacrylate
Viscosity
Low Viscosity
Volume
25ml
Product Range
SF 7455
Adhesive Colour
Amber / Transparent
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1950