Print Page
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 52.120 |
10+ | € 45.740 |
20+ | € 43.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 52.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® LB 8150 is a silver, aluminium, petroleum-based anti-seize lubricant paste fortified with graphite and extreme pressure (EP) additives. LOCTITE® 8150™ is an anti-seize lubricant to protect threaded connections exposed to high temperatures up to 900 °C to prevent seizing and corrosion. This product prevents seizing or jamming in joints exposed to high temperatures (e.g. exhausts of combustion engines and fittings or oil and gas burners). This product is typically used in applications with an operating range of -30 °C to +900 °C.
- Inert and won't evaporate or harden in extreme heat or cold
Technical Specifications
Lubricant Type
Paste
Volume
-
Product Range
LB 8150
Dispensing Method
Container
Weight
1lb
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.521404
UN Hazard Code:1910