Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.440 |
10+ | € 31.630 |
20+ | € 30.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoEA 9461 A&B, 50ML
Order Code3438662
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourGrey
CureRoom Temperature
Tensile Strength4400psi
Dispensing MethodCartridge
Volume50ml
Weight-
Product Range-
Product Overview
LOCTITE® EA 9461 is a 2-part, grey, structural bonding epoxy that cures at room temperature to provide a toughened bond. It is therefore ideal for joining dissimilar substrate materials including metals, engineering thermoplastics and thermoset laminates such as SMC. Its thixotropic properties make it good for gap filling and it provides both high peel and shear strength. The product has a medium working life with a quick heat cure response if required.
- Creates a tough bond
- Thixotropic and non-sagging
- Fixture time of 240min, fixture time temperature of 22°C
- Mix ratio is 1:1 (by volume), mix ratio is 100 : 100 (by weight) resin : hardener
- Peel strength on steel is 10N/mm, work life time is 40min
- Viscosity (#7sp/20/rpm) is 72mPa.s (cP) brookfield
- Epoxy technology, epoxy chemical type (resin), amine chemical type (hardener)
- Two part - resin and hardener
- Impact and fatigue resistant, non-sag slump resistance, easy to mix and dispense
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
Adhesive Colour
Grey
Tensile Strength
4400psi
Volume
50ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:2735