Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No7239, 4ML
Order Code3944979
Product RangeLOCTITE 7239
Your Part Number
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part No7239, 4ML
Order Code3944979
Product RangeLOCTITE 7239
Technical Datasheet
Coating TypePaint
Coating ApplicationsPlastics
Dispensing MethodBottle
Coating ColourTransparent
Volume4ml
Weight-
Product RangeLOCTITE 7239
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 333364 is a Plastic Primer features single component material, which dries rapidly at room temperature. It is suitable for use on all plastics and makes polyolefin and other low energy surfaces, suitable for bonding with LOCTITE cyanoacrylate adhesives. On such treated surfaces the cured performance of LOCTITE cyanoacrylate adhesives is similar to the particular adhesive. It is in liquid form, colourless to slightly amber, clear with aliphatic odour and not miscible soluble in water.
- 45.5mbar Vapour pressure
- 96 to 98°C Boiling point
- -1°C Flash point
Applications
Industrial, Maintenance & Repair
Technical Specifications
Coating Type
Paint
Dispensing Method
Bottle
Volume
4ml
Product Range
LOCTITE 7239
Coating Applications
Plastics
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
UN Hazard Code:1206