Product Overview
LOCTITE® 518 is a medium-strength, general purpose gasketing product with excellent contamination tolerance. Ideal for use on casted iron, steel and aluminium flanges. LOCTITE® 518 cures when confined in the absence of air between close-fitting metal surfaces. It is an anaerobic gasketing material designed for use on rigid iron, aluminium, and steel flanged mating surfaces. LOCTITE 518 fills gaps up to 0.25mm and forms a flexible, chemical-resistant seal that will not tear or decay. Parts disassemble easily, even after extended service. Typical applications include sealing close-fitting joints between rigid metal faces and flanges. It is also used as a formed-in-place gasket on rigid flanged connections, e.g. transmissions and motor housings.
- Semi-flexible, medium-strength anaerobic flange gasket
- Easy to automate
- Reduces process costs - eliminates manual assembly of conventional gaskets
- For active and inactive rigid metal flanges
- Cures through minor surface contamination
- Gel-type consistency
- Seals instantly against low pressure
- Reduces inventory costs - no need for large inventory of cut gaskets
- Resists high pressure when fully cured
- No compression set or misaligned gaskets
Technical Specifications
Dimethacrylate Ester
Tube
25ml
518
Sealing
Red
-
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate