Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 114.480 |
Product Information
Product Overview
LOCTITE 315, 25ML & 7386, 18ML is a LOCTITE® output adhesive kit containing the 315 output syringe (25ml) and 7386 SF activator bottle (18ml) - a thermally conductive kit for bonding components to equipment such as heat sinks. LOCTITE 315 is a self-shimming thermally conductive, one part adhesive for bonding electrical components to heat sinks with an insulating gap. The high thermal conductivity provides excellent heat dissipation for thermally sensitive components, while the controlled strength permits field and service repair. LOCTITE® SF 7386 is designed to initiate the cure of Loctite toughened acrylic adhesives.
- Cures rapidly at room temperature
- Typical applications include power transistors, processors, etc
- High thermal conductivity provides excellent heat dissipation
- Electrically insulating
- Produces consistent 0.15mm gap
- Controlled strength permits repair
Notes
Blue, self-shimming thermally conductive, 1-part, highly viscous, modified acrylic adhesive paste for bonding electrical components to heat sinks.
Technical Specifications
Acrylic - 2 Part
Activator
Bottle, Syringe
-
No SVHC (25-Jun-2020)
Blue
2180psi
25ml
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate