Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 280.980 |
6+ | € 258.040 |
12+ | € 247.930 |
Product Information
Product Overview
LOCTITE 2700 is a high-strength threadlocker for maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. The product serves to permanently lock assemblies which must not come loose. It works on all metals, including passive substrates . Slight contamination is tolerated. Its key differentiator is the “White” Material Safety Data Sheet. LOCTITE 2700 carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.
- No hazard symbols, no risk phrases & no safety phrases; "White” Material Safety Data Sheet
- Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
- Can be disassembled by heating to 300°C
Notes
Threadlocking Adhesive - high strength. Permanent locking. White material safety data sheet, no labelling. Suitable for all metal threaded assemblies.
Technical Specifications
Threadlocking
Low Viscosity
Bottle
-
No SVHC (25-Jun-2020)
High Strength
Green
250ml
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate