Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 48.330 |
| 5+ | € 46.990 |
Product Information
Product Overview
The new PDU-8WS-V is a robust, non-surged protected PDU which features effective electrical distribution to its integral, 8-way, UK-socketed 3-pin sockets. Combining a fully certified UK plug input combined with a compatible heavy load power flex means you can be assured this LMS Data PDU can work without problems, 24/7. Ideal for data, telco and broadcast applications, with the added benefit of a low-profile, 1U hight and the ability to be mounted vertically in almost all floor, telco and server enclosures via the standard mount slots. Robust in design, with an integral neon illuminated rocker switch for assured functionality, the LMS Data PDU is designed to deliver maximum electrical power - today and tomorrow.
- Vertical, high-density Power Distribution Unit (PDU)
- UK-plug style plug power input
- 8-Way UK, 3-Pin Power Outlets
- Robust, black aluminium design for industrial use
- Neon on/off power switch for assured control
- Maximum power rating - 4000W (approx.)
- 1.8 Metre (approx.) power cordage
- Ideal for data, telecom, broadcast and HVAC applications
Technical Specifications
8Outlets
13A
45mm
22"
5.90ft
To Be Advised
240V
560mm
1.8m
1.77"
LMS Data PDU-xWS
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate