Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoUSP10973
Order Code3515880
Your Part Number
Technical Datasheet
884 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.980 |
| 3+ | € 3.860 |
| 5+ | € 3.740 |
| 10+ | € 3.530 |
| 20+ | € 3.220 |
| 50+ | € 2.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoUSP10973
Order Code3515880
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Thermistor MountingPanel
Resistance Tolerance (25°C)± 1%
Product Range-
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3892K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialCopper
Probe Diameter-
Lead Length1.29m
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Product Overview
USP10973 is a thermistor assembly. It offers a copper probe assembly suitable for a wide range of temperature sensing applications.
- Tight tolerance, moisture resistant, PVC insulated lead wire
- 10000 ohm resistance at 25°C
- Resistance tolerance is ±1% at 25°C
- Temperature coefficient is -4.4%/°C at 25°C
- Temperature rating range from -55 to +105°C
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Panel
Product Range
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
B-Constant
3892K
NTC Case Size
-
Probe Material
Copper
Lead Length
1.29m
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907