Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | € 0.558 |
| 6000+ | € 0.507 |
| 12000+ | € 0.495 |
| 18000+ | € 0.483 |
Price for:Each
Minimum: 3000
Multiple: 3000
€ 1,674.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4062-04UTG
Order Code2412934
Technical Datasheet
Clamping Voltage Vc Max11.5V
Diode Case StyleUDFN
No. of Pins10Pins
Operating Voltage-
Power Dissipation Pd300W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Clamping Voltage Vc Max
11.5V
No. of Pins
10Pins
Power Dissipation Pd
300W
Automotive Qualification Standard
-
Diode Case Style
UDFN
Operating Voltage
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for SP4062-04UTG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0