Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP3304NUTG
Order Code2762781
Product RangeSPA SP3304N
Technical Datasheet
325 In Stock
3,000 more incoming. You can reserve stock now
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.280 |
| 10+ | € 0.921 |
| 100+ | € 0.779 |
| 500+ | € 0.687 |
| 1000+ | € 0.590 |
| 5000+ | € 0.548 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3304NUTG
Order Code2762781
Product RangeSPA SP3304N
Technical Datasheet
Clamping Voltage Vc Max11.5V
Diode Case StyleUDFN
No. of Pins10Pins
Operating Voltage-
Power Dissipation Pd300W
Product RangeSPA SP3304N
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
11.5V
No. of Pins
10Pins
Power Dissipation Pd
300W
Automotive Qualification Standard
-
Diode Case Style
UDFN
Operating Voltage
-
Product Range
SPA SP3304N
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SP3304NUTG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability