Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP3003-04ATG
Order Code1785533
Product RangeSPA SP3003 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | € 0.502 |
Price for:Each
Minimum: 4000
Multiple: 4000
€ 2,008.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3003-04ATG
Order Code1785533
Product RangeSPA SP3003 Series
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleMSOP
No. of Pins10Pins
Operating Voltage6V
Power Dissipation Pd-
Product RangeSPA SP3003 Series
Automotive Qualification StandardAEC-Q101
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
MSOP
Operating Voltage
6V
Product Range
SPA SP3003 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability