Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP1124-01UTG
Order Code3930396
Product RangeSPA SP11xx Series
Technical Datasheet
2,318 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.194 |
10+ | € 0.147 |
100+ | € 0.0943 |
500+ | € 0.0939 |
1000+ | € 0.0887 |
5000+ | € 0.0835 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1124-01UTG
Order Code3930396
Product RangeSPA SP11xx Series
Technical Datasheet
Clamping Voltage Vc Max44.7V
Diode Case Style0604 [1610 Metric]
No. of Pins2Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangeSPA SP11xx Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
SP11xx series discrete unidirectional TVS diode. Avalanche breakdown diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD).
- SPA® general purpose surge protection
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 80A (tP=8/20μs, SP1105S)
- Low clamping voltage
- Low leakage current
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
44.7V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0604 [1610 Metric]
Operating Voltage
24V
Product Range
SPA SP11xx Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability