Print Page
Image is for illustrative purposes only. Please refer to product description.
2,906 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.292 |
| 10+ | € 0.249 |
| 100+ | € 0.235 |
| 500+ | € 0.234 |
| 1000+ | € 0.232 |
| 5000+ | € 0.231 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ150A
Order Code1838821
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage150V
Clamping Voltage Max243V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage167V
Maximum Breakdown Voltage185V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SMCJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
- 1500W Peak pulse power capability at 10/1000μs waveform
- Built-in strain relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 0.05% Repetition rate (duty cycle)
- <lt/>1ps from 0V to V(BR) Minimum fast response time
- <lt/>1μA above 10V Current IR
- Available in unidirectional and bidirectional
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- -65 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Reverse Standoff Voltage
150V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
167V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Unidirectional
Clamping Voltage Max
243V
No. of Pins
2Pins
Maximum Breakdown Voltage
185V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMCJ150A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381
Product traceability