Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoS4010LTP
Order Code2777210
Product RangeSxx10x
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | € 1.040 |
Price for:Each
Minimum: 1000
Multiple: 1000
€ 1,040.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS4010LTP
Order Code2777210
Product RangeSxx10x
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max15mA
Average On State Current6.4A
On State RMS Current10A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current83A
Holding Current Max30mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product RangeSxx10x
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
6.4A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
83A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
15mA
On State RMS Current
10A
No. of Pins
3Pins
Holding Current Max
30mA
Operating Temperature Max
110°C
Product Range
Sxx10x
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
Product traceability