Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoS4010LS2TP
Order Code2777209
Product RangeSxx10xSx
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | € 0.967 |
Price for:Each
Minimum: 1000
Multiple: 1000
€ 967.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS4010LS2TP
Order Code2777209
Product RangeSxx10xSx
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max200µA
Average On State Current6.4A
On State RMS Current10A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current83A
Holding Current Max6mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product RangeSxx10xSx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
6.4A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
83A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
200µA
On State RMS Current
10A
No. of Pins
3Pins
Holding Current Max
6mA
Operating Temperature Max
110°C
Product Range
Sxx10xSx
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
Product traceability