Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF005-2
Order Code2786691
Product RangePolySwitch RXEF
Technical Datasheet
1,621 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.345 |
50+ | € 0.303 |
250+ | € 0.261 |
500+ | € 0.242 |
1500+ | € 0.223 |
3000+ | € 0.219 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF005-2
Order Code2786691
Product RangePolySwitch RXEF
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RXEF
Voltage Rating60VDC
Holding Current50mA
Trip Current100mA
Time to Trip5s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter8mm
Length-
Thickness3mm
Height8.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
100mA
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
8.3mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch RXEF
Holding Current
50mA
Time to Trip
5s
Current Rating Max
40A
Diameter
8mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000355
Product traceability