Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF4572-000
Order Code3995257
Product RangePolySwitch ASMDC Series
Technical Datasheet
3,771 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.671 |
100+ | € 0.581 |
500+ | € 0.476 |
1000+ | € 0.401 |
2000+ | € 0.370 |
Price for:Each
Minimum: 10
Multiple: 10
€ 6.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF4572-000
Order Code3995257
Product RangePolySwitch ASMDC Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch ASMDC Series
Voltage Rating60VDC
Holding Current500mA
Trip Current1A
Time to Trip4s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
60VDC
Trip Current
1A
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch ASMDC Series
Holding Current
500mA
Time to Trip
4s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability