Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQ8040K7TP
Order Code3771526
Product RangeQxx40xx Series
Technical Datasheet
233 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 12.700 |
| 5+ | € 11.460 |
| 10+ | € 10.240 |
| 25+ | € 9.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ8040K7TP
Order Code3771526
Product RangeQxx40xx Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current40A
Triac Case StyleTO-218AC
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current335A
Holding Current Max100mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingThrough Hole
Product RangeQxx40xx Series
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-218AC
Peak Non Repetitive Surge Current
335A
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
Qxx40xx Series
On State RMS Current
40A
Gate Trigger Voltage Max
2V
Holding Current Max
100mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
Product traceability