Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPSR030FS0200Z
Order Code2913346
Product RangePOWR-SPEED PSR Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSR030FS0200Z
Order Code2913346
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Product RangePOWR-SPEED PSR Series
Fuse Current200A
Blow CharacteristicVery Fast Acting
Fuse Size Metric43mm x 43mm x 51mm
Fuse Size Imperial1.69" x 1.69" x 2.01"
Voltage Rating VDC600V
Voltage Rating VAC690V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
POWR-SPEED PSR Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
1.69" x 1.69" x 2.01"
Voltage Rating VAC
690V
Fuse Current
200A
Fuse Size Metric
43mm x 43mm x 51mm
Voltage Rating VDC
600V
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27851