10,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.869 |
10+ | € 0.544 |
100+ | € 0.355 |
500+ | € 0.274 |
1000+ | € 0.226 |
5000+ | € 0.214 |
Product Information
Product Overview
PGB1010402KR is a PGB1 series PULSE-GUARD® ESD suppressor. It helps protect sensitive electronic equipment against electrostatic discharge (ESD). It supplements the on-chip protection of integrated circuitry and are best suited for low-voltage, high-speed applications where low capacitance is important. Data ports utilizing such high-speed protocols as USB 2.0, IEEE1394, HDMI and DVI can benefit from this new technology. PULSE-GUARD® suppressors use polymer composite materials to suppress fast-rising ESD transients (as specified in IEC 61000-4-2), while adding virtually no capacitance to the circuit.
- 0402 size
- Ultra-low capacitance
- Low leakage current
- Fast response time
- Bi-directional
- Withstands multiple ESD strikes
- Compatible with pick-and-place processes
Technical Specifications
250V
2Pins
-
-
0402
12VDC
PULSE-GUARD PGB1 Series
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate