Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC150F/24-2.
Order Code2078368
Product RangePolySwitch miniSMDC Series
Technical Datasheet
584 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.644 |
10+ | € 0.506 |
25+ | € 0.468 |
50+ | € 0.427 |
100+ | € 0.398 |
250+ | € 0.363 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC150F/24-2.
Order Code2078368
Product RangePolySwitch miniSMDC Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch miniSMDC Series
Voltage Rating24VDC
Holding Current1.5A
Trip Current3A
Time to Trip1.5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
24VDC
Trip Current
3A
Current Rating Max
20A
Operating Temperature Max
85°C
Product Range
PolySwitch miniSMDC Series
Holding Current
1.5A
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for MINISMDC150F/24-2.
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
Product traceability