Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLR4-550F
Order Code1345908
Product RangePolySwitch LR4
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.030 |
50+ | € 0.797 |
100+ | € 0.728 |
250+ | € 0.671 |
500+ | € 0.621 |
1000+ | € 0.609 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLR4-550F
Order Code1345908
Product RangePolySwitch LR4
Technical Datasheet
Thermistor MountingStrap
Product RangePolySwitch LR4
Voltage Rating20VDC
Holding Current5.5A
Trip Current10.5A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
Technical Specifications
Thermistor Mounting
Strap
Voltage Rating
20VDC
Trip Current
10.5A
Current Rating Max
100A
Operating Temperature Max
-
Product Range
PolySwitch LR4
Holding Current
5.5A
Time to Trip
5s
Operating Temperature Min
-
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047
Product traceability