Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoL4X3RP
Order Code2777145
Product RangeLxXx
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.790 |
| 10+ | € 1.140 |
| 100+ | € 0.774 |
| 500+ | € 0.616 |
| 1000+ | € 0.602 |
| 5000+ | € 0.588 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL4X3RP
Order Code2777145
Product RangeLxXx
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current800mA
Triac Case StyleCompak
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current8.3A
Holding Current Max5mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product RangeLxXx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
Compak
Peak Non Repetitive Surge Current
8.3A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
LxXx
SVHC
To Be Advised
On State RMS Current
800mA
Gate Trigger Voltage Max
1.3V
Holding Current Max
5mA
Operating Temperature Max
110°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability